Texas Instruments SN74CBTLVR16292DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLVR16292DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.