
11-channel analog multiplexer/demultiplexer featuring CMOS technology and a single supply. Operating voltage range is 1.7V to 1.9V, with a typical 1.8V. Supports 4:1 multiplexing with 11 independent switches, suitable for DDR-II applications. Delivers 100mA output current (low level) and -100mA (high level). Surface mount TFBGA package with a propagation delay of 0.297ns. RoHS compliant and lead-free, operating from 0°C to 85°C.
Texas Instruments SN74CBTU4411ZSTR technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | -100mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Channels | 11 |
| Number of Elements | 1 |
| Number of Switches | 11 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.297ns |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.003587oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTU4411ZSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
