
Quad 2-input positive-NOR gates, surface mount, 4 circuits, 4 gates, 2 input lines per gate, 1 output line per gate. Features 5.5V max supply voltage, 4.5V min supply voltage, 20mA high level output current, 1mA low level output current. Operates from 0°C to 70°C with a propagation delay of 5.5ns. Lead-free and RoHS compliant, packaged on tape and reel.
Texas Instruments SN74F02NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F02NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
