Quad 2-input NOR gate IC featuring a 5.5ns propagation delay and operating at 5V. This surface mount component supports a maximum output current of 20mA and is housed in a 14-pin SOP package. Designed for reliable operation between 0°C and 70°C, it offers a supply voltage range of 4.5V to 5.5V. The integrated circuit is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74F02NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F02NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.