
8-input, 1-output multiplexer IC featuring a 7ns propagation delay and 70MHz bandwidth. This bipolar logic device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high-level output current of 24mA and a low-level output current of 1mA. The component is housed in a 16-pin PDIP package suitable for through-hole mounting.
Texas Instruments SN74F151BN technical specifications.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 19.69mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F151BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
