
Dual 1-of-4 data selectors/multiplexers featuring 8 inputs and 2 outputs. This surface-mount integrated circuit operates with a single supply voltage ranging from 4.5V to 5.5V, offering a propagation delay of 7ns. It supports a high-level output current of 20mA and a low-level output current of 1mA, with an operating temperature range of 0°C to 70°C. The component is RoHS compliant and housed in a 16-SOIC package.
Texas Instruments SN74F153D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Thickness | 1.58mm |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F153D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.