
Dual 1-of-4 Data Selectors/Multiplexers featuring 2 independent 4-input multiplexer circuits. Surface mountable in a 16-SOIC package, this component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 70MHz bandwidth. It provides 2 non-inverting outputs, each with a high-level output current of 20mA and a low-level output current of 1mA. With a propagation delay of 12ns, this RoHS compliant, lead-free device is suitable for operation between 0°C and 70°C.
Texas Instruments SN74F153DR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F153DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
