Dual 4-line to 1-line multiplexer, featuring true outputs. This logic IC offers 8 inputs and 2 outputs, with 4 input lines per multiplexer. Operating from a 4.5V to 5.5V supply range, it provides a high-level output current of 20mA and a low-level output current of 1mA. With a propagation delay of 7ns, this surface-mount SOIC package component is designed for single supply operation.
Texas Instruments SN74F153DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F153DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.