Quadruple 2-line to 1-line data selectors/multiplexers featuring 4 independent circuits. This surface mount IC operates with a supply voltage range of 4.5V to 5.5V and offers a propagation delay of 6ns. It supports 8 total inputs, with 2 input lines per multiplexer, and provides 4 output lines. The component is RoHS compliant, packaged in a 16-SOIC for tape and reel distribution, and has a maximum operating temperature of 70°C.
Texas Instruments SN74F157ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F157ADRE4 to view detailed technical specifications.
No datasheet is available for this part.