Synchronous 4-Bit Binary Counter 16-SO 0 to 70
Texas Instruments SN74F163ANS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Number of Bits | 4 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F163ANS to view detailed technical specifications.
No datasheet is available for this part.