
Quadruple D-Type Flip-Flops with Clear, featuring positive edge clock triggering and a maximum operating frequency of 100MHz. This surface mount component offers 4 bits of data storage per element, with 4 independent D-type flip-flops. It operates with a supply voltage of 5V (4.5V to 5.5V), providing TTL output with a low-level output current of 20mA and a high-level output current of -1mA. The component is RoHS compliant, lead-free, and packaged in a 16-SO (SOP) tape and reel.
Texas Instruments SN74F175NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F175NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
