
Quad D-type flip-flop, positive edge-triggered, featuring complementary TTL outputs. This integrated circuit operates at up to 100MHz with a propagation delay of 8.5ns and turn-on delay of 3.2ns. It supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and delivers 20mA high and low level output current. Packaged in a 16-pin SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74F175NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F175NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
