
Dual 4-input positive-AND gates, featuring a BIPOLAR technology and operating from a 4.5V to 5.5V supply range with a nominal 5V. Each of the two independent circuits provides a single output, with a maximum output current of 20mA. This logic IC offers a propagation delay of 5.5ns and a turn-on delay time of 5.3ns. Packaged in a 14-PDIP with through-hole mounting, it operates between 0°C and 70°C.
Texas Instruments SN74F21N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -1mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 19.69mm |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 4.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F21N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
