
Octal buffer/line driver featuring 8 bits and 8 channels, with 2 independent circuits. Offers 3-state outputs, inverting logic function, and a propagation delay of 7ns. Operates with a supply voltage of 4.5V to 5.5V, supporting a high level output current of -15mA and a low level output current of 64mA. Packaged in a 20-SO surface mount format, this lead-free, RoHS compliant component operates from 0°C to 70°C.
Texas Instruments SN74F240NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F240NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
