
Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-SO package. This logic IC offers 8 input lines and 8 output lines, organized into two 4-bit elements, with a non-inverting logic function. It supports a supply voltage range of 4.5V to 5.5V and delivers a high-level output current of 64mA and a low-level output current of 15mA, with a propagation delay of 5.2ns. Operating within a temperature range of 0°C to 70°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74F244NSR technical specifications.
| Package/Case | SO |
| Height | 2mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F244NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
