The SN74F253DE4 is a single-supply, 4-to-1 multiplexer with independent circuits. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and has a propagation delay of 7ns. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The multiplexer is packaged in a SOIC-14 package and is suitable for surface mount applications.
Texas Instruments SN74F253DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F253DE4 to view detailed technical specifications.
No datasheet is available for this part.