Dual 4-line to 1-line multiplexer, featuring true outputs and a PDIP-16 package for through-hole mounting. This logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a propagation delay of 7ns. It provides 8 inputs, 4 per multiplexer, with 2 independent 1-line outputs, capable of sourcing 24mA and sinking 3mA. The component is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74F253NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F253NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.