
Octal D-type transparent latch, featuring 8 independent circuits with 8 input and 8 output lines. This surface mount component operates with a 5V supply voltage, offering 3-state outputs and a high-level output current of -3mA, low-level output current of 3mA, and a total output current of 24mA. With a propagation delay of 7ns and turn-on delay time of 8.6ns, it functions across a 0°C to 70°C temperature range. Packaged in a 20-SSOP with dimensions of 7.2mm x 5.3mm x 2mm, this lead-free, RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74F373DBR technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Thickness | 1.95mm |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F373DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
