
Octal D-type transparent latch, featuring 8 independent circuits with 8 data bits each. This surface mount device operates with a supply voltage range of 4.5V to 5.5V and offers 3-state outputs with a high-level output current of 24mA. Designed for 0°C to 70°C operation, it boasts a propagation delay of 7ns and is RoHS compliant. Packaged in a 20-SOIC for tape and reel distribution.
Texas Instruments SN74F373DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 38mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F373DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
