
Octal D-type transparent latch, featuring 8 independent D-type latches with 3-state outputs. This through-hole component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a low-level output current of 24mA and a high-level output current of -3mA. The device boasts a propagation delay of 13ns and a turn-on delay time of 8.6ns. Packaged in a 20-pin PDIP, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74F373N technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F373N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
