8-bit D-type latch with true outputs, featuring 3-state outputs and non-inverting polarity. This through-hole component offers 8 independent circuits, each with 8 input and 8 output lines. It supports a supply voltage range of 4.5V to 5.5V, with a maximum operating temperature of 70°C. Output current capabilities include 24mA high level and 32mA low level. The PDIP package is RoHS compliant and designed for through-hole mounting.
Texas Instruments SN74F373NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F373NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.