
Octal D-Type Flip-Flop with 3-State Outputs, featuring positive edge clock triggering and non-inverting polarity. This 8-bit logic IC operates at up to 70MHz with a propagation delay of 8.5ns and turn-on delay of 3.2ns. It supports a 4.5V to 5.5V operating supply voltage and provides 24mA low-level output current and -3mA high-level output current. Packaged in a 20-SOIC for surface mounting, this RoHS compliant component is designed for reliable digital signal buffering and driving applications.
Texas Instruments SN74F374DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F374DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
