The SN74F521DWRE4 is an 8-bit inverting logic IC from Texas Instruments. It operates at a supply voltage of 5V and can handle up to 5.5V. The device has a maximum supply current of 32mA. It is packaged in a SOIC package and is designed for surface mount applications. The IC has a propagation delay of 10ns and a turn-on delay time of 11ns. It is RoHS compliant and available in quantities of 2000 per reel.
Texas Instruments SN74F521DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F521DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.