Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits and a positive edge trigger. This bus driver operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a maximum operating frequency of 70MHz. The component has a propagation delay of 7.5ns and a maximum output current (Iol) of 0.024A. Packaged in a 20-pin SOIC (R-PDSO-G20) with a commercial temperature grade, it supports a load capacitance of 50pF and has inverted output polarity.
Texas Instruments SN74F534ADW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 86 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 70000000 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74F534ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.