
Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-SO package. This non-inverting logic IC provides 8 bits of buffering with 8 input and 8 output lines. It supports a supply voltage range of 4.5V to 5.5V, with a maximum operating temperature of 70°C. Key performance specifications include a 5.5ns propagation delay and output current capabilities of 64mA (high level) and 15mA (low level).
Texas Instruments SN74F541NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 62mA |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F541NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
