Octal registered transceiver with 3-state outputs, featuring 8 bits per element and 8 circuits. This bidirectional logic transceiver operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 7.5ns propagation delay. It supports a high-level output current of 24mA and a low-level output current of 64mA. The component is surface-mount, housed in a 24-SOIC package, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74F543DWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F543DWRE4 to view detailed technical specifications.
No datasheet is available for this part.