8-bit registered transceiver with true output, featuring a PDIP package for through-hole mounting. This bidirectional component supports a 5V operating supply voltage, with a range of 4.5V to 5.5V. It offers a high-level output current of 24mA and a low-level output current of 64mA, with 3-state outputs. The transceiver operates within a temperature range of 0°C to 70°C and has a propagation delay of 7.5ns.
Texas Instruments SN74F543NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F543NTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.