
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and 8 bits of storage. This logic IC operates at a maximum frequency of 100MHz with a propagation delay of 8.5ns and turn-on delay of 3.2ns. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. The component offers a high-level output current of 24mA and a low-level output current of 3mA, with TTL output type. Packaged in a 20-SO surface mount configuration, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments SN74F574NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 86mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F574NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
