
17-bit TTL/BTL universal storage transceiver with buffered clock lines. Features BICMOS technology, 18 channels, and 2 circuits. Offers 100mA low-level output current and -3mA high-level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a 100-HLQFP package, with a propagation delay of 13.4ns. Suitable for operation between 0°C and 70°C.
Texas Instruments SN74FB1651PCA technical specifications.
| Package/Case | HLQFP |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Clock, Buffer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Channels | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Inverting |
| Propagation Delay | 13.4ns |
| RoHS Compliant | Yes |
| Series | 74FB |
| Technology | BICMOS |
| Turn-On Delay Time | 13.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74FB1651PCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.