
9-bit bidirectional TTL/BTL transceiver for address and data applications. Features BICMOS technology with a 5V operating supply voltage, supporting 4.5V to 5.5V. Offers 100mA low-level output current and -3mA high-level output current. Surface mount PQFP package with a propagation delay of 7ns and turn-on delay of 7.8ns. Operating temperature range from 0°C to 70°C.
Texas Instruments SN74FB2031RC technical specifications.
| Package/Case | PQFP |
| Direction | Bidirectional |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Buffer, Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74FB |
| Technology | BICMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74FB2031RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
