
9-bit TTL/BTL address/data transceiver, BICMOS technology, featuring bidirectional data flow with 9 channels. Offers 100mA low-level output current and -3mA high-level output current. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports surface mounting in a 52-QFP package. This RoHS compliant component boasts a 7ns propagation delay and 7.8ns turn-on delay time, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74FB2031RCRG3 technical specifications.
| Package/Case | QFP |
| Direction | Bidirectional |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Buffer, Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 9 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74FB |
| Technology | BICMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74FB2031RCRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
