
18-bit bidirectional bus transceiver, featuring LVTTL to GTL/GTL+ translation. Operates at up to 200MHz with a 5ns propagation delay and 5.7ns turn-on delay. This surface mount BICMOS device is housed in a 64-TSSOP package, supporting a 3.15V to 3.45V operating supply voltage. It offers 3-state, non-inverting outputs and is RoHS compliant, suitable for -40°C to 85°C operation.
Texas Instruments SN74GTL16622ADGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 60mA |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL16622ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
