
12-bit GTL-/GTL/GTL+ to LVTTL translator, surface mount, 28-TSSOP package. Features 3V to 3.6V operating supply voltage with a typical 3.3V. Offers 16mA output current at both high and low levels. Operates across a -40°C to 85°C temperature range. BICMOS technology with a 350ns propagation delay.
Texas Instruments SN74GTL2107PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Output Current | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Technology | BICMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2107PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.