
Texas Instruments SN74GTL3004DCKR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL3004DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
