Dual 1-bit transceiver featuring configurable outputs and 3-state output type. This CMOS logic IC operates from a 3.15V to 3.45V supply voltage, with a typical operating voltage of 3.3V. It offers a maximum output current of 100mA and a propagation delay of 8.1ns. Designed for surface mounting, the component is housed in a 20-pin TSSOP package and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74GTLP1395PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP1395PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.