
18-bit registered transceiver with true output, designed for bidirectional data flow. Features 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 4.75V to 5.25V, offering high level output current of 64mA and low level output current of 32mA. This CMOS technology component has a propagation delay of 7.8ns and a turn-on delay time of 7.8ns. Packaged in a 56-pin TSSOP for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74GTLPH16612GR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH16612GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
