18-bit registered bus transceiver, GTLP family, featuring true output polarity. Operates with a nominal supply voltage of 3.3V (3.15V to 3.45V range). Industrial temperature grade, with a maximum operating temperature of 85°C and minimum of -40°C. This bidirectional transceiver has a 56-terminal, dual-terminal position, TSSOP-56 package (JEDEC R-PDSO-G56). Propagation delay is 7.3ns, with a typical 6.5ns at nominal supply. Maximum output current (Iol) is 0.05A.
Texas Instruments SN74GTLPH16927DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | GTLP |
| Propagation Delay (tpd) | 7.3 |
| Number of Bits | 18 |
| Max I(ol) | 0.05 |
| Prop. Delay@Nom-Sup | 6.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 50 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74GTLPH16927DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.