
Quad 2-input positive-NAND gate IC featuring 4 independent NAND gates. Operates with a supply voltage range of 2V to 6V and offers an output current of 5.2mA at both high and low levels. This surface mount component is housed in a 14-TSSOP package and supports an operating temperature range of -40°C to 85°C. With a propagation delay of 15ns and a quiescent current of 2uA, it is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments SN74HC00PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC00PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
