
CMOS logic IC featuring four independent 2-input NOR gates. This integrated circuit operates with a supply voltage range of 2V to 6V and offers a typical propagation delay of 15ns. The component is housed in a 14-pin PDIP package suitable for through-hole mounting. It supports a high level output current of -5.2mA and a low level output current of 5.2mA, with a maximum output current of 4mA. Designed for operation across a temperature range of -40°C to 85°C, this RoHS compliant device is manufactured using CMOS technology.
Texas Instruments SN74HC02N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
