
Quadruple 2-input positive-NAND gates with open-drain outputs, designed with CMOS technology. Features a minimum operating supply voltage of 2V and a maximum of 6V, with an operating supply voltage of 5V. Offers a low-level output current of 5.2mA and a maximum output current of 4mA. Packaged in a 14-PDIP through-hole mount, this component operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74HC03N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 31ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
