
Hex 1-input inverter gate IC featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 6V, typically 5V, and a propagation delay of 120ns. CMOS technology ensures low quiescent current of 2uA. Surface mountable in a 14-pin SOIC package (8.65mm L x 3.91mm W x 1.58mm H). Supports output currents of 5.2mA (high and low) and is RoHS compliant.
Texas Instruments SN74HC04DG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC04DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.