
Automotive-grade Hex Inverter IC, featuring six independent inverting gates. This CMOS logic component operates within a 2V to 6V supply voltage range and offers a -40°C to 85°C temperature range. Designed for surface mounting in a 14-TSSOP package, it provides 5.2mA of output current at both low and high levels. Key specifications include a 16ns propagation delay and 2uA quiescent current, with AEC-Q100 qualification.
Texas Instruments SN74HC04IPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC04IPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
