
CMOS Hex Inverter IC featuring six independent inverting gates. Operating across a 2V to 6V supply range with a typical 5V operating voltage, this surface mount component offers 5.2mA output current at both high and low levels. It boasts a 16ns propagation delay and operates from -40°C to 85°C. Packaged in SOP for tape and reel distribution, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74HC04NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC04NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
