Hex Inverter IC, featuring 6 independent inverting gates. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a high-level output current of 5.2mA and a low-level output current of 4mA. Packaged in a 14-TSSOP surface-mount configuration, this RoHS compliant component has a propagation delay of 16ns and an operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC04PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC04PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.