
6-channel CMOS inverter with open-drain outputs, operating from 2V to 6V. Features a 20ns propagation delay and a maximum output current of 25mA. This surface-mount device is housed in a 14-SOIC package, suitable for operation between -40°C and 125°C. It offers a low quiescent current of 2uA and is RoHS compliant.
Texas Instruments SN74HC05DT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 145ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC05DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
