
6-channel CMOS inverter with open-drain outputs, operating from 2V to 6V. Features a maximum output current of 5.2mA at low level and -5uA at high level. This surface-mount device offers a propagation delay of 20ns and operates across a temperature range of -40°C to 125°C. It is RoHS compliant and packaged on tape and reel.
Texas Instruments SN74HC05NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC05NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
