The SN74HC08NSLE is a 14-pin industrial-grade AND gate logic IC from Texas Instruments. It features a dual in-line package and operates within a temperature range of -40°C to 85°C. The device has a maximum propagation delay of 25 ns and a maximum output current of 0.004 A. It also has a load capacitance of 50 pF and does not have a Schmitt trigger. This logic IC is suitable for use in industrial applications.
Texas Instruments SN74HC08NSLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC08NSLE to view detailed technical specifications.
No datasheet is available for this part.