
Quadruple 2-input positive-AND gates, CMOS technology, operating supply voltage 5V, with a minimum of 2V and maximum of 6V. Features 4 independent gates, each with 2 inputs and 1 output. Surface mountable in a 14-TSSOP package, offering a propagation delay of 17ns. Supports output currents of 5.2mA (high and low levels) and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74HC08PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC08PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
