Dual positive edge-triggered J-K flip-flop with complementary outputs. Features a 60MHz maximum operating frequency and operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Offers 5.2mA high-level output current and 4mA low-level output current. Packaged in a 16-pin SOIC surface-mount format, this CMOS logic IC operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC109DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC109DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.