
Dual J-K positive-edge-triggered flip-flops with clear and preset, featuring 2 independent flip-flop circuits. This CMOS logic IC operates with a supply voltage range of 2V to 6V, typically 5V, and offers a maximum frequency of 60MHz. The surface-mount SOP package provides 5.2mA of output current at both high and low levels. With a propagation delay of 175ns and turn-on delay of 12ns, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC109NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC109NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
